Print Page
Image is for illustrative purposes only. Please refer to product description.

919 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 5+ | $25.060 |
| 10+ | $24.070 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.106.501/1300
Newark Part No.34M9480
Technical Datasheet
Product Range-
Panel Cutout Diameter9.1mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max500mA
Contact Voltage VAC24V
Contact Current DC Max500mA
Contact Voltage VDC24V
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.106.501/1300 is an illuminated Pushbutton Switch with solder terminals, momentary contact function, 1NC+1NO contact arrangement, transparent red protruding lens and ring nut mounting.
- 300mΩ (according to life) Maximum contact resistance
- 24VAC/DC Maximum rated voltage
- IP40 Protection rating
- -25 to +70°C Operating temperature range
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
9.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
