Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.051/0000
Newark Part No.25M0097
Product RangeLUMOTAST 75 Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $30.360 |
| 10+ | $28.280 |
| 25+ | $27.090 |
| 50+ | $25.900 |
Price for:Each
Minimum: 1
Multiple: 1
$32.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.051/0000
Newark Part No.25M0097
Product RangeLUMOTAST 75 Series
Technical Datasheet
Product RangeLUMOTAST 75 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max4A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourTransparent
Contact Voltage DC Nom220V
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC230V
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.108.051/0000 is an illuminated momentary Pushbutton Switch with Ag contacts, rectangular black collar without lens. This switch is designed with snap-action bridge contact system.
- Ring nut mounting
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
LUMOTAST 75 Series
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Contact Voltage DC Nom
220V
Contact Voltage VAC
250V
Contact Voltage VDC
230V
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
4A
Actuator / Cap Colour
Transparent
Contact Current AC Max
4A
Contact Current DC Max
200mA
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate