Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.123.024/0000
Newark Part No.31M6287
Product RangeRAFIX 16 Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 5+ | $18.790 |
| 10+ | $17.440 |
| 25+ | $16.680 |
| 50+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.123.024/0000
Newark Part No.31M6287
Product RangeRAFIX 16 Series
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithRAFIX 16 Switches
Contact Voltage DC Max250V
Product RangeRAFIX 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
RAFIX 16 Switches
Product Range
RAFIX 16 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate