Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.69.507.118/1502
Newark Part No.74M5636
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia10mm
Lens ShapeRound
Current Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.69.507.118/1502 is a Signal Lamp with integrated neon lamp, round lens and tin-plated quick-connect terminals. Neon lamp can be operated up to 230V. It also has low heat loss, high service life and is relatively shock-resistant. This signal lamp is durable, energy efficient and maintenance-free. The operating state of your systems, machines or vehicles will thus be reliably and safely displayed. In addition, the signal lamp is flexible to use, easy to mount and highly functional.
- Long service life
- Durable
Applications
Signalling, Industrial
Technical Specifications
Supply Voltage
230V
Illumination Color
Green
Lens Shape
Round
Product Range
-
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate