Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.001.006/0000
Newark Part No.42M2903
Product RangeRF19 Series
Your Part Number
1,089 In Stock
Need more?
314 Delivery in 1-3 Business Days(US stock)
775 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.006/0000
Newark Part No.42M2903
Product RangeRF19 Series
Technical Datasheet
Product RangeRF19 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max250mA
Actuating Force300gf
Contact Voltage DC Nom50V
Contact Rating250mA at 50VDC
Operating Force3N
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.001.006/0000 is a non-illuminated Short-travel Keyswitch with silver-plated fix contact terminals, 1NO contact and transparent lens. The RF19 series keyswitch features soldering into PCB mounting and snap-action contact system. The RF19 keys offer a large actuation area, when designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- 12.5W Maximum rated power
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
RF19 Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
300gf
Contact Rating
250mA at 50VDC
Switch Dimensions (L x W)
19.05mm x 19.05mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
250mA
Contact Voltage DC Nom
50V
Operating Force
3N
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for 3.14.001.006/0000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
