Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.002.011/0000
Newark Part No.35M0957
Product RangeRF 19 Series
Your Part Number
167 In Stock
Need more?
48 Delivery in 1-3 Business Days(US stock)
119 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.002.011/0000
Newark Part No.35M0957
Product RangeRF 19 Series
Technical Datasheet
Product RangeRF 19 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max100mA
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.002.011/0000 is a fully-illuminated RF-19 short-travel Tactile Switch features 2 red LEDs and red lens. The RF-19 keys offer a large actuation area. When designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 19 Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
300gf
Contact Rating
100mA at 42VDC
IP Rating
-
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
100mA
Operating Force
3N
Switch Dimensions (L x W)
19.05mm x 19.05mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3.14.002.011/0000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
