Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.100.006/0000
Newark Part No.26M7047
Product RangeRF 15 Series
Technical Datasheet
1,632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.006/0000
Newark Part No.26M7047
Product RangeRF 15 Series
Technical Datasheet
Product RangeRF 15 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force296gf
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RF 15 Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
250mA at 50VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for 3.14.100.006/0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate