Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-13.560-20-SMD-TR
Newark Part No.70AK8680
Product RangeAS-SMD Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.128 |
| 2000+ | $0.125 |
| 4000+ | $0.122 |
| 6000+ | $0.119 |
| 10000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-13.560-20-SMD-TR
Newark Part No.70AK8680
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom13.56MHz
Crystal CaseSMD, 11.5mm x 4.83mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
13.56MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 11.5mm x 4.83mm
Load Capacitance
20pF
Product Range
AS-SMD Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for AS-13.560-20-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate