Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-16.000-20-SMD-TR
Newark Part No.
Re-Reel70AK8682
Cut Tape70AK8682
Product RangeAS-SMD Series
Your Part Number
Technical Datasheet
667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 10+ | $0.172 |
| 25+ | $0.163 |
| 50+ | $0.157 |
| 100+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-16.000-20-SMD-TR
Newark Part No.
Re-Reel70AK8682
Cut Tape70AK8682
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom16MHz
Product RangeAS-SMD Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
70°C
Product Range
AS-SMD Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AS-16.000-20-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate