Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-4.000-20-SMD-TR
Newark Part No.70AK8686
Product RangeAS-SMD Series
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.146 |
| 25+ | $0.138 |
| 50+ | $0.133 |
| 100+ | $0.128 |
| 250+ | $0.121 |
| 500+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-4.000-20-SMD-TR
Newark Part No.70AK8686
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 12mm x 4.8mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 12mm x 4.8mm
Load Capacitance
20pF
Product Range
AS-SMD Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate