Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-7.3728-18-SMD-TR
Newark Part No.70AK2075
Product RangeAS-SMD Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.130 |
| 2000+ | $0.128 |
| 4000+ | $0.124 |
| 6000+ | $0.121 |
| 10000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-7.3728-18-SMD-TR
Newark Part No.70AK2075
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom7.3728MHz
Crystal CaseSMD, 12mm x 4.8mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
7.3728MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 12mm x 4.8mm
Load Capacitance
18pF
Product Range
AS-SMD Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for AS-7.3728-18-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate