Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-7.3728-20-EXT-SMD-TR
Newark Part No.
Full Reel70AK8693
Re-Reel70AK8692
Cut Tape70AK8692
Product RangeAS-SMD Series
Your Part Number
Technical Datasheet
1,765 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 10+ | $0.187 |
| 25+ | $0.177 |
| 50+ | $0.171 |
| 100+ | $0.165 |
| 250+ | $0.156 |
| 500+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
| 2000+ | $0.114 |
| 4000+ | $0.112 |
| 6000+ | $0.109 |
| 10000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-7.3728-20-EXT-SMD-TR
Newark Part No.
Full Reel70AK8693
Re-Reel70AK8692
Cut Tape70AK8692
Product RangeAS-SMD Series
Technical Datasheet
Product RangeAS-SMD Series
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AS-SMD Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for AS-7.3728-20-EXT-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate