Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoR2016-27.120-10-F-1010-TR-NS4
Newark Part No.
Re-Reel70AK3087
Cut Tape70AK3087
Product RangeR2016 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.438 |
| 25+ | $0.416 |
| 50+ | $0.400 |
| 100+ | $0.385 |
| 250+ | $0.367 |
| 500+ | $0.353 |
| 1000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2016-27.120-10-F-1010-TR-NS4
Newark Part No.
Re-Reel70AK3087
Cut Tape70AK3087
Product RangeR2016 Series
Technical Datasheet
Product RangeR2016 Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
R2016 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Frequency
27.12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate