Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoR2016-32.000-8-F-1010-EXT-TR
Newark Part No.
Re-Reel70AK3089
Cut Tape70AK3089
Product RangeR2016 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.415 |
| 25+ | $0.395 |
| 50+ | $0.380 |
| 100+ | $0.366 |
| 250+ | $0.348 |
| 500+ | $0.335 |
| 1000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2016-32.000-8-F-1010-EXT-TR
Newark Part No.
Re-Reel70AK3089
Cut Tape70AK3089
Product RangeR2016 Series
Technical Datasheet
Frequency Nom32MHz
Product RangeR2016 Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
R2016 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R2016-32.000-8-F-1010-EXT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate