Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoR26-32.768-12.5
Newark Part No.96F2829
Product RangeR26 Series
Technical Datasheet
4,192 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 10+ | $0.122 |
| 25+ | $0.115 |
| 50+ | $0.111 |
| 100+ | $0.105 |
| 500+ | $0.096 |
| 1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR26-32.768-12.5
Newark Part No.96F2829
Product RangeR26 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6.2mm x 2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeR26 Series
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R26-32.768-12.5 is a 6 x 2mm Tuning Fork Crystal Oscillator in a small compact size with performance, economy, with excellent shock and environmental characteristics.
- Maximum ageing ±3ppm per year
- 500MΩ Insulation resistance
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Cylinder Radial, 6.2mm x 2mm Dia
Load Capacitance
12.5pF
Product Range
R26 Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for R26-32.768-12.5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability