Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRH100-12.000-18-2020-TR
Newark Part No.70AK3013
Product RangeRH100 Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.175 |
6000+ | $0.172 |
12000+ | $0.170 |
18000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$525.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-12.000-18-2020-TR
Newark Part No.70AK3013
Product RangeRH100 Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeRH100 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
RH100 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for RH100-12.000-18-2020-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate