Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-942.500-35000-3030-TR-NS3
Newark Part No.70AK9388
Product RangeRSF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.220 |
| 25+ | $3.000 |
| 50+ | $2.830 |
| 100+ | $2.680 |
| 250+ | $2.490 |
| 500+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-942.500-35000-3030-TR-NS3
Newark Part No.70AK9388
Product RangeRSF Series
Technical Datasheet
Center Frequency942.5MHz
Filter Case Style1212 [3030 Metric]
No. of Pins6Pins
Pass Band Frequency35MHz
Product RangeRSF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Center Frequency
942.5MHz
No. of Pins
6Pins
Product Range
RSF Series
Filter Case Style
1212 [3030 Metric]
Pass Band Frequency
35MHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate