Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRST-W1B6-5008-23M-FY-002
Newark Part No.70AK9399
Your Part Number
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $3.970 |
| 25+ | $3.690 |
| 50+ | $3.540 |
| 100+ | $3.400 |
| 500+ | $3.160 |
| 1000+ | $3.100 |
| 2500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRST-W1B6-5008-23M-FY-002
Newark Part No.70AK9399
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max915MHz
Antenna MountingR/A SMA Connector
Gain2dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
915MHz
Gain
2dBi
Input Power
1W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
R/A SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
