Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRTVY-124DF327T-S-19.200
Newark Part No.21M6846
Product RangeRTVY-124 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerRALTRON
Manufacturer Part NoRTVY-124DF327T-S-19.200
Newark Part No.21M6846
Product RangeRTVY-124 Series
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom2.7V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeRTVY-124 Series
Operating Temperature Min-30°C
Operating Temperature Max80°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
2ppm
Supply Voltage Nom
2.7V
Product Range
RTVY-124 Series
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate