Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoSMR-4.000-B
Newark Part No.70AK9466
Product RangeSMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.242 |
| 8000+ | $0.237 |
| 16000+ | $0.231 |
| 24000+ | $0.225 |
| 40000+ | $0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoSMR-4.000-B
Newark Part No.70AK9466
Product RangeSMR Series
Technical Datasheet
Product RangeSMR Series
Frequency4MHz
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SMR Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SMR-4.000-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
