Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoSMR-8.000-B
Newark Part No.70AK9467
Product RangeSMR Series
Your Part Number
3,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.434 |
| 25+ | $0.412 |
| 50+ | $0.396 |
| 100+ | $0.381 |
| 250+ | $0.362 |
| 500+ | $0.348 |
| 1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoSMR-8.000-B
Newark Part No.70AK9467
Product RangeSMR Series
Technical Datasheet
Product RangeSMR Series
Frequency8MHz
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SMR Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
8MHz
Resonant Frequency
8MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
