New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Compute Modules
                                                                                                  Print Page

                                                                                                  CM3+ DEV. KIT

                                                                                                  Development Kit, Raspberry Pi Compute Module 3+, BCM2837B0 SoC, Complete I/O Interface

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  RASPBERRY-PI CM3+ DEV. KIT
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM3+ DEV. KIT
                                                                                                  Newark Part No.94AC6639
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  Also Known AsGTIN UPC EAN: 765756931144
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$103.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM3+ DEV. KIT
                                                                                                  Newark Part No.94AC6639
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  Also Known AsGTIN UPC EAN: 765756931144
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadom BCM2837B0
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Core Type64-bit ARM Cortex-A53 v8
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core ArchitectureARM
                                                                                                  No. of Cores-
                                                                                                  Core Sub-ArchitectureCortex-A53
                                                                                                  RAM Memory1GB LPDDR2
                                                                                                  Silicon Core NumberBCM2837B0
                                                                                                  GPU-
                                                                                                  Kit ContentsCompute Module & Board
                                                                                                  CPU Speed1.2GHz
                                                                                                  eMMC-
                                                                                                  Compute Module InterfaceH.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth Connectivity-
                                                                                                  Product RangeCompute Modules 3+
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The compute module 3 + development kit is a complete development platform for the Raspberry Pi Compute Module 3 +, providing all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.

                                                                                                  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
                                                                                                  • 1GB LPDDR2 SDRAM Memory
                                                                                                  • 32GB eMMC flash memory storage on-board
                                                                                                  • 2 x CSI ports for camera boards
                                                                                                  • 2 x DSI ports for display boards
                                                                                                  • Full size HDMI port
                                                                                                  • Micro USB power connector

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadom BCM2837B0

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A53 v8

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53

                                                                                                  Silicon Core Number

                                                                                                  BCM2837B0

                                                                                                  Kit Contents

                                                                                                  Compute Module & Board

                                                                                                  eMMC

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Compute Modules 3+

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  No. of Cores

                                                                                                  -

                                                                                                  RAM Memory

                                                                                                  1GB LPDDR2

                                                                                                  GPU

                                                                                                  -

                                                                                                  CPU Speed

                                                                                                  1.2GHz

                                                                                                  Compute Module Interface

                                                                                                  H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  Miscellaneous EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.