Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_RED/WHITE
Newark Part No.07AH6165
Product RangeOfficial Raspberry Pi 4 Cases
Your Part Number
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_RED/WHITE
Newark Part No.07AH6165
Product RangeOfficial Raspberry Pi 4 Cases
Technical Datasheet
For Use WithRaspberry Pi 4 Model
External Height30mm
External Width96mm
External Depth70mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product RangeOfficial Raspberry Pi 4 Cases
Body ColorRed, White
SVHCNo SVHC (15-Jan-2019)
Product Overview
Raspberry Pi 4 Model B official case designed to keep Raspberry Pi safe and secure with high quality ABS construction.
- Two-part design simply clips together
- Lid can be removed if using a HAT
- Cut-outs for all connections and MicroSD port
- Power/activity LEDs still visible
- Includes anti-slip feet to keep the case stable
Notes
Raspberry Pi shown for illustration only, not included.
Technical Specifications
For Use With
Raspberry Pi 4 Model
External Width
96mm
Enclosure / Case Material
ABS
Product Range
Official Raspberry Pi 4 Cases
SVHC
No SVHC (15-Jan-2019)
External Height
30mm
External Depth
70mm
Enclosure Material
ABS
Body Color
Red, White
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
