New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBERRY-MODB+/8GB-USD

                                                                                                  RASPBERRY PI MODEL B+, 8GB MICRO SDCARD

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY-MODB+/8GB-USD
                                                                                                  Newark Part No.68X0156
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY-MODB+/8GB-USD
                                                                                                  Newark Part No.68X0156
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2835
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core Type32-bit ARM1176JZF-S (ARM v6)
                                                                                                  No. of Cores1Cores
                                                                                                  Core ArchitectureARM
                                                                                                  GPUVideoCore IV
                                                                                                  Core Sub-ArchitectureARM1176JZF-S
                                                                                                  Silicon Core NumberBCM2835
                                                                                                  CPU Speed700MHz
                                                                                                  RAM Memory Size512MB
                                                                                                  Kit ContentsRaspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter
                                                                                                  USB Ports-
                                                                                                  Ethernet Ports-
                                                                                                  HDMI Ports-
                                                                                                  Product Range-
                                                                                                  Audio / Video Interface-
                                                                                                  General Purpose I/O-
                                                                                                  Display Interface-
                                                                                                  Memory Card Support-
                                                                                                  Camera Interface-
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth Connectivity-
                                                                                                  Power Inlet-
                                                                                                  Power Over Ethernet-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RASPBERRY-MODB+/8GB-USD is a bundle of Raspberry Pi ultra Linux computer with 8GB Micro SD (official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on a microSD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B+ 512MB RAM model with four USB ports and a 10/100 Ethernet controller and Samsung microSD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a screen printed Micro SD card adaptor with the Raspberry Pi logo.

                                                                                                  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
                                                                                                  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
                                                                                                  • HDMI video output and RCA video output
                                                                                                  • Four USB ports
                                                                                                  • 4-pole 3.5mm stereo audio jack with composite video output
                                                                                                  • 5V micro USB power input jack
                                                                                                  • microSD, MMC, SDIO flash memory card slot
                                                                                                  • 40 pin 2.54mm header expansion slot

                                                                                                  Applications

                                                                                                  Hobby & Education, Embedded Design & Development

                                                                                                  Contents

                                                                                                  Raspberry Pi Model B+ 512MB, 8GB microSD card pre loaded with NOOBS, SD card to micro SD card adapter

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2835

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  No. of Cores

                                                                                                  1Cores

                                                                                                  GPU

                                                                                                  VideoCore IV

                                                                                                  Silicon Core Number

                                                                                                  BCM2835

                                                                                                  RAM Memory Size

                                                                                                  512MB

                                                                                                  USB Ports

                                                                                                  -

                                                                                                  HDMI Ports

                                                                                                  -

                                                                                                  Audio / Video Interface

                                                                                                  -

                                                                                                  Display Interface

                                                                                                  -

                                                                                                  Camera Interface

                                                                                                  -

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  Power Over Ethernet

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Core Type

                                                                                                  32-bit ARM1176JZF-S (ARM v6)

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  ARM1176JZF-S

                                                                                                  CPU Speed

                                                                                                  700MHz

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter

                                                                                                  Ethernet Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  General Purpose I/O

                                                                                                  -

                                                                                                  Memory Card Support

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Power Inlet

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Layout Model EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.