New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBRRY-MODB-512M

                                                                                                  MODEL B - ASSEMBLED BOARD ONLY

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBRRY-MODB-512M
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBRRY-MODB-512M
                                                                                                  Newark Part No.43W5302
                                                                                                  Product RangeRaspberry Pi 1 Model B
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBRRY-MODB-512M
                                                                                                  Newark Part No.43W5302
                                                                                                  Product RangeRaspberry Pi 1 Model B
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM11
                                                                                                  Silicon Core NumberBCM2835
                                                                                                  Kit ContentsRPI MOD-B Brd, Assembled Board Only
                                                                                                  Product RangeRaspberry Pi 1 Model B
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RASPBRRY-MODB-512M is a credit card sized computer that plugs into your TV and a keyboard, its like a little PC which can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games. It also plays high definition video. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Mbytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems.

                                                                                                  • Broadcom BCM2835 SoC full HD multimedia applications processor
                                                                                                  • 700MHz low power ARM1176JZ-F applications processor
                                                                                                  • Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high profile decoder
                                                                                                  • 512MB SDRAM
                                                                                                  • 10/100 Ethernet RJ 45 on board network
                                                                                                  • Storage via SD/ MMC/ SDIO card slot
                                                                                                  • Dual USB connector
                                                                                                  • HDMI (rev 1.3 & 1.4) composite RCA (PAL and NTSC)
                                                                                                  • 3.5mm jack, HDMI
                                                                                                  • Linux operating system

                                                                                                  Applications

                                                                                                  Hobby & Education, Imaging, Video & Vision, Consumer Electronics, Industrial, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  BCM2835

                                                                                                  Product Range

                                                                                                  Raspberry Pi 1 Model B

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM11

                                                                                                  Kit Contents

                                                                                                  RPI MOD-B Brd, Assembled Board Only

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Disclaimer EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.