New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Software & Storage
                                                                                                  Print Page

                                                                                                  RPI2-MODB-8GB-NOOBS.

                                                                                                  SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI2-MODB-8GB-NOOBS.
                                                                                                  Newark Part No.38Y6469
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI2-MODB-8GB-NOOBS.
                                                                                                  Newark Part No.38Y6469
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Memory Card TypeMicroSD Class 10
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Memory Capacity8GB
                                                                                                  For Use WithRaspberry Pi 2 Model B
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM7
                                                                                                  Silicon Core NumberBCM2836
                                                                                                  Kit ContentsRaspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RPI2-MODB-8GB-NOOBS is a Raspberry Pi2 Module B and a 8GB Micro SD Card preloaded with NOOBS software. The Raspberry The Pi 2 model B is the second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. NOOBS software act as a handy tool to edit the config. txt configuration file for the currently installed operating system.

                                                                                                  • Broadcom BCM2836 SoC full HD multimedia applications processor
                                                                                                  • 1GB SDRAM operates at 450MHz
                                                                                                  • 40 pin extended GPIO
                                                                                                  • 10/100 Ethernet RJ45 onboard network
                                                                                                  • 4 USB 2.0 ports
                                                                                                  • CSI camera port for connecting the Raspberry Pi camera
                                                                                                  • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                  • Featured with MicroSD slot
                                                                                                  • Composite RCA and HDMI port
                                                                                                  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                  Contents

                                                                                                  Raspberry Pi 2 model B, 8GB Class 10 Micro SD Card with NOOBS preloaded, Micro SD Card to SD Card Adapter.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  For Use With

                                                                                                  Raspberry Pi 2 Model B

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Memory Card Type

                                                                                                  MicroSD Class 10

                                                                                                  Memory Capacity

                                                                                                  8GB

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  BCM2836

                                                                                                  Product Range

                                                                                                  Kits and Bundles Including Pi

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.