New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI3-MODBP

                                                                                                  SBC, Raspberry Pi3 B+, BCM2837B0, ARM Cortex-A53, 1GB RAM, MicroSD, Wifi, HDMI, 4xUSB 2.0 Ports

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODBP
                                                                                                  Newark Part No.49AC7637
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Also Known AsGTIN UPC EAN: 713179640259
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20,671 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODBP
                                                                                                  Newark Part No.49AC7637
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Also Known AsGTIN UPC EAN: 713179640259
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2837B0
                                                                                                  Core Type64-bit ARM Cortex-A53
                                                                                                  No. of Cores4Cores
                                                                                                  GPUVideoCore IV
                                                                                                  CPU Speed1.4GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  USB PortsUSB 2.0 x 4
                                                                                                  Ethernet PortsGigabit Ethernet Over USB 2.0
                                                                                                  HDMI PortsFull Size HDMI x 1
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over EthernetSupported
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  RPI3-MODBP is a SBC. The Raspberry Pi 3 Model B+ is the final revision of the third-generation single-board computer, boasting a 64-bit quad-core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.

                                                                                                  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
                                                                                                  • PoE capability via a separate PoE HAT
                                                                                                  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                                                                                                  • 40 pin extended GPIO
                                                                                                  • 4 x USB 2 ports
                                                                                                  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                                                  • MicroSD card slot for operating system and data storage
                                                                                                  • 4-pole stereo audio/composite video output port
                                                                                                  • Power supply requirements - 5V/2.5A DC via micro USB or GPIO

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2837B0

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  CPU Speed

                                                                                                  1.4GHz

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 4

                                                                                                  HDMI Ports

                                                                                                  Full Size HDMI x 1

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 4.2 BLE

                                                                                                  Power Over Ethernet

                                                                                                  Supported

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A53

                                                                                                  GPU

                                                                                                  VideoCore IV

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Ethernet Ports

                                                                                                  Gigabit Ethernet Over USB 2.0

                                                                                                  Product Range

                                                                                                  Raspberry Pi 3 Model B+

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.