New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI4-MODBP-4GB

                                                                                                  SBC, Raspberry Pi4 B 4GB, BCM2711, ARM Cortex-A72, 4GB RAM, MicroSD, Linux, Wifi, 2x micro HDMI

                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI4-MODBP-4GB
                                                                                                  Newark Part No.02AH3164
                                                                                                  Also Known AsGTIN UPC EAN: 765756931182
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,489 In Stock

                                                                                                  9,600 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$57.750
                                                                                                  75+$56.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $57.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI4-MODBP-4GB
                                                                                                  Newark Part No.02AH3164
                                                                                                  Also Known AsGTIN UPC EAN: 765756931182
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2711
                                                                                                  Core Type64-bit ARM Cortex-A72 v8
                                                                                                  No. of Cores4Cores
                                                                                                  GPUVideoCore VI
                                                                                                  CPU Speed1.5GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  USB PortsUSB 2.0 x 1, USB 3.0 x 2, USB-C x 2
                                                                                                  Ethernet PortsGigabit Ethernet
                                                                                                  HDMI Portsmicro HDMI x 2
                                                                                                  Product Range-
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceMIPI CSI-2
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Power InletUSB Type C
                                                                                                  Power Over EthernetSupported
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

                                                                                                  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                  • 4GB LPDDR4-2400 SDRAM
                                                                                                  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                                                                                                  • True gigabit ethernet
                                                                                                  • 2 × USB 3.0 ports, 2 x USB 2.0 Ports
                                                                                                  • Fully backwards compatible 40-pin GPIO header
                                                                                                  • 2 × micro HDMI ports supporting up to 4Kp60 video resolution
                                                                                                  • 2-lane MIPI DSI/CSI ports for camera and display
                                                                                                  • 4-pole stereo audio and composite video port
                                                                                                  • Micro SD card slot for loading operating system and data storage
                                                                                                  • Requires 5.1V, 3A power via USB Type C or GPIO
                                                                                                  • PoE (Power over Ethernet) enabled (requires PoE HAT)

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2711

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 1, USB 3.0 x 2, USB-C x 2

                                                                                                  HDMI Ports

                                                                                                  micro HDMI x 2

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  MIPI CSI-2

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  Power Over Ethernet

                                                                                                  Supported

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A72 v8

                                                                                                  GPU

                                                                                                  VideoCore VI

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Ethernet Ports

                                                                                                  Gigabit Ethernet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Power Inlet

                                                                                                  USB Type C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Alternatives for RPI4-MODBP-4GB

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.