Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-UK
Newark Part No.86AH1928
Product RangeRaspberry Pi 400
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-UK
Newark Part No.86AH1928
Product RangeRaspberry Pi 400
Technical Datasheet
Kit TypeRaspberry Pi 400 Computer
Silicon ManufacturerBroadcom
No. of Bits64bit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Kit ContentsRaspberry Pi 400 UK Unit
Product RangeRaspberry Pi 400
SVHCNo SVHC (25-Jun-2020)
Product Overview
Complete personal computer, built into a compact keyboard. Ideal for surfing the web, creating and editing documents, watching videos and learning to program using the Raspberry Pi OS desktop environment. Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE Gigabit Ethernet 2 x USB 3.0 and 1 x USB 2.0 ports connectivity.
- Quad-core 64 bit processor, wireless networking, dual-display output and 4K video playback
- 4GB LPDDR4-3200 DRAM
- Horizontal 40 pin GPIO header
- 2 x micro HDMI ports (supports up to 4Kp60)
- 78- or 79-key compact UK keyboard
- MicroSD card slot (16GB, pre-programmed with Raspberry Pi OS) for operating system, data storage
- 5V DC via USB connector (UK power supply)
- 1 x micro HDMI to HDMI-A cable, 1m
- Include mouse and beginners guide
Technical Specifications
Kit Type
Raspberry Pi 400 Computer
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2711
Product Range
Raspberry Pi 400
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Kit Contents
Raspberry Pi 400 UK Unit
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate