Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1130
Newark Part No.82AK3946
Product RangeRaspberry Pi 5
Your Part Number
175 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1130
Newark Part No.82AK3946
Product RangeRaspberry Pi 5
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric500mm
Cable Length - Imperial19.69"
Jacket Color-
Product RangeRaspberry Pi 5
SVHCNo SVHC (14-Jun-2023)
Product Overview
The cable needs to be connected in either of the two four lane MIPI connectors in Raspberry PI 5.
- Length : 500mm
Technical Specifications
Connector Type A
-
Cable Length - Metric
500mm
Jacket Color
-
SVHC
No SVHC (14-Jun-2023)
Connector Type B
-
Cable Length - Imperial
19.69"
Product Range
Raspberry Pi 5
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
