Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751
Newark Part No.20AM3808
Technical Datasheet
No. of Cores-
CPU Speed-
RAM Memory Size-
Product Range-
General Purpose I/O-
Product Overview
SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.
- 6.29inch x 3.54inch form factor
- Standard 40-pin GPIO header, 2 × USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
- Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
- microSD card socket for compute module 5 Lite modules
- 2 x full-size HDMI 2.0 connectors video
- External +5V USB-C PSU input power
- Power button to wake and shut down compute module 5
Technical Specifications
No. of Cores
-
RAM Memory Size
-
General Purpose I/O
-
CPU Speed
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate