Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1753
Newark Part No.20AM3810
Technical Datasheet
For Use WithRaspberry Pi Compute Module 5 Boards
External Height-
External Width-
External Depth-
Enclosure / Case MaterialMetal
Product Range-
Product Overview
SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.
- 6.69inch x 3.70inch x 1.10inch form factor
- 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
- Start voltage is ≥ 3.5V
- Power consumption is 0.85W
- Rated current is 0.18 ±0.02A
- Fan speed control: pulse width modulation control with tachometer
- Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
- Maximum airflow of 2.46CFM
- 21.7dB noise and 5.90inch cable length
Technical Specifications
For Use With
Raspberry Pi Compute Module 5 Boards
External Width
-
Enclosure / Case Material
Metal
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate