Need more?
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.360 |
25+ | $2.270 |
50+ | $2.230 |
100+ | $2.180 |
250+ | $2.060 |
Product Information
Product Overview
The 05801404 is a size-5 Z-type Cable Marker made of PVC (polyvinylchloride). "4" black legend on yellow. This marker has a gusseted design that allows each marker to fit firmly over a wide range of cable diameters. The Z-type individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
Applications
Industrial, Commercial, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
Push On Pre Printed
Black
-
1.5mm
Z-Type
4
Yellow
2mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate