Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06151409
Newark Part No.94AC5414
Product RangeZ-Type Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
| 5+ | $26.780 |
| 10+ | $26.270 |
| 25+ | $25.720 |
| 50+ | $24.460 |
| 100+ | $22.180 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$29.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06151409
Newark Part No.94AC5414
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend9
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max4mm
Cable Diameter Min2.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.5mm
Product Range
Z-Type Series
Legend
9
Marker Colour
Yellow
Cable Diameter Max
4mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate