Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130054
Newark Part No.28T0217
Product RangePLASTI-GRIP
14,370 In Stock
Need more?
270 Delivery in 1-3 Business Days(US stock)
14100 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 10+ | $0.121 |
| 25+ | $0.121 |
| 100+ | $0.121 |
| 500+ | $0.121 |
| 1000+ | $0.121 |
| 2500+ | $0.121 |
| 5000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130054
Newark Part No.28T0217
Product RangePLASTI-GRIP
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
PLASTI-GRIP
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate