Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A121-25/225-0
Newark Part No.34AH3172
Product Range202A121 Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.170 |
| 10+ | $19.970 |
| 25+ | $18.840 |
| 50+ | $18.030 |
| 100+ | $17.270 |
| 250+ | $17.120 |
| 500+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A121-25/225-0
Newark Part No.34AH3172
Product Range202A121 Series
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.97"
I.D. Supplied - Metric24.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38.1mm
I.D. Recovered Max - Imperial0.39"
I.D. Recovered Max - Metric9.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202A121 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
24.6mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.39"
Shrink Tubing / Boot Material
Elastomer
Product Range
202A121 Series
I.D. Supplied - Imperial
0.97"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38.1mm
I.D. Recovered Max - Metric
9.9mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate