Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D221-4/42-0
Newark Part No.35M5596
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $19.350 | 
| 250+ | $19.010 | 
Price for:Each
Minimum: 150
Multiple: 25
$2,902.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D221-4/42-0
Newark Part No.35M5596
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.01"
I.D. Supplied - Metric25.7mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.77"
Total Length - Metric121.2mm
I.D. Recovered Max - Imperial0.29"
I.D. Recovered Max - Metric7.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
25.7mm
Total Length - Imperial
4.77"
I.D. Recovered Max - Imperial
0.29"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.01"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
121.2mm
I.D. Recovered Max - Metric
7.4mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate