Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D263-4-0.
Newark Part No.32AC5198
Technical Datasheet
72 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $27.820 |
10+ | $27.600 |
30+ | $23.230 |
50+ | $23.050 |
100+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D263-4-0.
Newark Part No.32AC5198
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.72"
I.D. Supplied - Metric43.7mm
Shrink Tubing / Boot Colour-
Total Length - Imperial8"
Total Length - Metric203.2mm
I.D. Recovered Max - Imperial0.48"
I.D. Recovered Max - Metric12.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43.7mm
Total Length - Imperial
8"
I.D. Recovered Max - Imperial
0.48"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.72"
Shrink Tubing / Boot Colour
-
Total Length - Metric
203.2mm
I.D. Recovered Max - Metric
12.2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate