Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-100/86-0
Newark Part No.43AC9996
Product Range202K132 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $27.770 |
5+ | $25.910 |
10+ | $24.040 |
25+ | $22.430 |
50+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-100/86-0
Newark Part No.43AC9996
Product Range202K132 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.59"
I.D. Supplied - Metric15mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K132 Series
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
15mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K132 Series
I.D. Supplied - Imperial
0.59"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate