| Quantity | Price | 
|---|---|
| 1+ | $30.780 | 
| 5+ | $28.750 | 
| 10+ | $27.330 | 
| 25+ | $26.780 | 
Product Information
Product Overview
The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.
- Material used fluid-resistant modified Elastomer
 - Excellent resistance to high temperature fluids
 - Resistance to long term exposure at elevated temperatures
 - Operating temperature range -75°C to 150°C
 - Parts will shrink on the application of heat above 135°C
 - Recommended installation temperature 175°C
 
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Straight Lipped
43mm
3.9"
1.11"
Elastomer
202K Series
1.692"
Black
99mm
9.9mm
2.3:1
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate