Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-25/225-0
Newark Part No.55T8064
Product Range202K Series
Also Known As566586-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.930 |
| 5+ | $38.570 |
| 10+ | $37.190 |
| 25+ | $35.380 |
| 50+ | $35.110 |
| 100+ | $34.910 |
Price for:Each
Minimum: 1
Multiple: 1
$39.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-25/225-0
Newark Part No.55T8064
Product Range202K Series
Also Known As566586-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.69"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.9"
Total Length - Metric99mm
I.D. Recovered Max - Imperial1.11"
I.D. Recovered Max - Metric28.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202K163-25/225-0 is a black Heat Shrink Boot made of fluid-resistant elastomer with unicure pre-coated epoxy adhesive and straight lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all Raychem grooved adapters of appropriate shell size. Suitable for long term fluid exposure at elevated temperatures. For 6, 7, 8, 9 (braided or magneform adapter), 5, 6, 7, 8 (Tinel-Lock adapter), 6 to 8 (spin coupling adapter) Entry size.
- -75 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43mm
Total Length - Imperial
3.9"
I.D. Recovered Max - Imperial
1.11"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
1.69"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
99mm
I.D. Recovered Max - Metric
28.2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate