Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K232-25-0
Newark Part No.34AH3190
Product Range202K232 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
| 10+ | $24.380 |
| 25+ | $23.020 |
| 50+ | $22.030 |
| 100+ | $21.000 |
| 250+ | $19.910 |
| 500+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K232-25-0
Newark Part No.34AH3190
Product Range202K232 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.54"
I.D. Recovered Max - Metric13.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K232 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
25mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.54"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K232 Series
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
13.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate