Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No204W221-25-0
Newark Part No.55T8070
Product Range204W221 Series
Your Part Number
Technical Datasheet
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $8.920 |
| 25+ | $7.920 |
| 50+ | $7.810 |
| 100+ | $7.690 |
| 250+ | $7.420 |
| 500+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No204W221-25-0
Newark Part No.55T8070
Product Range204W221 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.75"
Total Length - Metric19mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range204W221 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
-
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Elastomer
Product Range
204W221 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
19mm
I.D. Recovered Max - Metric
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate