Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A121-15-0
Newark Part No.02M0027
Also Known As852013-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $13.210 |
| 25+ | $13.140 |
| 50+ | $13.050 |
| 100+ | $12.980 |
| 250+ | $12.890 |
| 500+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A121-15-0
Newark Part No.02M0027
Also Known As852013-000
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric24.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.21"
I.D. Recovered Max - Metric5.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio4.5:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222A121-15-0 is a right-angled molded Heat-shrinkable Boot made of polyolefin. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
24.9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.21"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
5.3mm
Shrink Ratio
4.5:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate