Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A163-25-0
Newark Part No.25M1820
Also Known As806704-000
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.100 |
| 5+ | $45.400 |
| 10+ | $43.890 |
| 25+ | $43.260 |
| 50+ | $42.910 |
| 100+ | $42.660 |
| 250+ | $42.530 |
Price for:Each
Minimum: 1
Multiple: 1
$46.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A163-25-0
Newark Part No.25M1820
Also Known As806704-000
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.73"
I.D. Supplied - Metric43.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.11"
Total Length - Metric53.6mm
I.D. Recovered Max - Imperial0.37"
I.D. Recovered Max - Metric9.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222A163-25-0 is a right-angled molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
43.9mm
Total Length - Imperial
2.11"
I.D. Recovered Max - Imperial
0.37"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.73"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
53.6mm
I.D. Recovered Max - Metric
9.4mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate