Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K121-25/225-0
Newark Part No.55T8085
Also Known As117451-000
Technical Datasheet
698 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.550 |
Price for:Each
Minimum: 1
Multiple: 1
$51.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K121-25/225-0
Newark Part No.55T8085
Also Known As117451-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.95"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.98"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.41"
I.D. Recovered Max - Metric10.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222K121-25/225-0 is a heat-shrinkable right-angled molded Lipped Boot made of fluid-resistant elastomer. It is used in conjunction with TE adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all grooved adapters of the appropriate shell size.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
24mm
Total Length - Imperial
0.98"
I.D. Recovered Max - Imperial
0.41"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.95"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
10.4mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate