Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K132-25-0
Newark Part No.25M1822
Also Known As878512-000
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
| 10+ | $27.890 |
| 25+ | $27.180 |
| 50+ | $26.590 |
| 100+ | $25.430 |
| 250+ | $23.980 |
| 500+ | $23.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K132-25-0
Newark Part No.25M1822
Also Known As878512-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial0.56"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222K132-25-0 is a right angle lipped Heat-Shrinkable Boot with fluid-resistant elastomer (RW-2070) construction, black colour. It is suitable for long term fluid exposure at elevated temperatures. Ideal for use in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. Use for sealing and strain relief at connector-cable terminations and cable-to-cable transitions.
- Fluid-resistant modified elastomer
- Excellent resistance to high temperature fluids
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant
- Resistance to long-term exposure at elevated temperatures
- Operating temperature range -75°C to 150°C
- Shrinks on the application of heat above 135°C
- Recommended installation temperature 175°C
- Can be used with S1048 adhesive (ordered separately)
Applications
Maintenance & Repair, Safety
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
0.56"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate