New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Heat Shrink Boots
                                                                                                  Print Page

                                                                                                  222K132-25/225-0

                                                                                                  Heat Shrink Boot, Molded Adhesive Lined, Right Angle Lipped, 1.18 ", 30 mm, Black, 1.26 ", 32 mm

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  RAYCHEM - TE CONNECTIVITY 222K132-25/225-0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part No222K132-25/225-0
                                                                                                  Newark Part No.55T8087
                                                                                                  Also Known As131250-000
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$35.230
                                                                                                  5+$34.080
                                                                                                  10+$32.940
                                                                                                  25+$30.210
                                                                                                  50+$29.390
                                                                                                  100+$29.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part No222K132-25/225-0
                                                                                                  Newark Part No.55T8087
                                                                                                  Also Known As131250-000
                                                                                                  Boot ConfigurationStraight Lipped
                                                                                                  I.D. Supplied - Imperial1.18"
                                                                                                  I.D. Supplied - Metric30mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Total Length - Imperial1.26"
                                                                                                  Total Length - Metric32mm
                                                                                                  I.D. Recovered Max - Imperial0.56"
                                                                                                  I.D. Recovered Max - Metric14.2mm
                                                                                                  Shrink Tubing / Boot MaterialElastomer
                                                                                                  Shrink Ratio-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 222K132-25/225-0 is a black Heat Shrink Boot made of fluid-resistant elastomer with unicure pre-coated epoxy adhesive and straight lipped configuration. This boot used in conjunction with Raychem adapters to provide strain relief for harness systems using circular connectors. Suitable for long term fluid exposure at elevated temperatures. The boot is compatible with all Raychem grooved adapters of appropriate shell size. For 6, 7, 8, 9 (braided or magneform adapter), 4 (solid or fixed adapter), 5, 6, 7, 8 (Tinel-Lock adapter) and 6 to 8 (spin coupling adapter) Entry sizes.

                                                                                                  • -75 to 150°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Boot Configuration

                                                                                                  Straight Lipped

                                                                                                  I.D. Supplied - Metric

                                                                                                  30mm

                                                                                                  Total Length - Imperial

                                                                                                  1.26"

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.56"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  Elastomer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  I.D. Supplied - Imperial

                                                                                                  1.18"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Total Length - Metric

                                                                                                  32mm

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  14.2mm

                                                                                                  Shrink Ratio

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.