Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K163-25/225-0
Newark Part No.55T8092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.420 |
| 5+ | $48.710 |
| 10+ | $47.000 |
| 25+ | $46.080 |
| 50+ | $43.040 |
Price for:Each
Minimum: 1
Multiple: 1
$50.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K163-25/225-0
Newark Part No.55T8092
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.7"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial1.11"
I.D. Recovered Max - Metric28.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
1.11"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.7"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
28.2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate