Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A024-25-0
Newark Part No.25M2613
Also Known As829099-000
Technical Datasheet
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $70.860 | 
| 5+ | $66.240 | 
| 10+ | $61.600 | 
| 25+ | $58.690 | 
Price for:Each
Minimum: 1
Multiple: 1
$70.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A024-25-0
Newark Part No.25M2613
Also Known As829099-000
Technical Datasheet
Boot ConfigurationSide Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.64"
Total Length - Metric92.5mm
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio1.8:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 342A024-25-0 is a 45° side-breakout transition Heat-shrink Boot made of fluid-resistant elastomer. It provides strain relief and mechanical protection on cable harness assemblies.
- Supports long-term exposure at elevated temperatures
 - Flame retarded
 - Fluid resistant
 
Applications
Industrial
Technical Specifications
Boot Configuration
Side Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
3.64"
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
92.5mm
I.D. Recovered Max - Metric
3.6mm
Shrink Ratio
1.8:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate